-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7781
|
Newark | Cap, 330Uf, 2V, Tant, Polymer, Case B2, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2V, Manufacturer Size Code:B2, Esr:0.013Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Panasonic 2TPE330MADGB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1310 |
|
$0.4370 | Buy Now |
DISTI #
98W0411
|
Newark | Discont Ltb 09/30/2023 Rohs Compliant: Yes |Panasonic 2TPE330MADGB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.5970 | Buy Now |
DISTI #
P16190CT-ND
|
DigiKey | CAP TANT POLY 330UF 2V 1411 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1661 In Stock |
|
$0.5758 / $1.4600 | Buy Now |
DISTI #
70323871
|
RS | 330uF SMD Solid Polymer Tantalum Capacitor, 2 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 2TPE330MADGB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9700 | RFQ |
|
Future Electronics | TPE Series 330 uF ±20% 2 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.4150 / $0.4350 | Buy Now |
|
Future Electronics | TPE Series 330 uF ±20% 2 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4150 / $0.4350 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 330uF 2VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528 0.013 Ohm 105C T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
2TPE330MADGB
|
TTI | Tantalum Capacitors - Polymer 2volts 330uF ESR 13mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5180 / $0.5370 | Buy Now |
DISTI #
2TPE330MADGB
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 2 V, � 20%, B2, 13 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 2TPE330MADGB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2354864RL
|
element14 Asia-Pacific | CAP, 330F, 2V, 20% RoHS: Compliant Min Qty: 50 Container: Reel | 174 |
|
$0.5781 / $1.0371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2TPE330MADGB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2TPE330MADGB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 300 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 13 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.132 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 2000 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |