Part Details for 2W005M by Rugao Dachang Electronics Co Ltd
Overview of 2W005M by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for 2W005M
2W005M CAD Models
2W005M Part Data Attributes
|
2W005M
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2W005M
Rugao Dachang Electronics Co Ltd
Bridge Rectifier Diode, 2A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for 2W005M
This table gives cross-reference parts and alternative options found for 2W005M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W005M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS201 | Bridge Rectifier Diode, 2A, 50V V(RRM), | Galaxy Microelectronics | 2W005M vs RS201 |
DI200S_T0_10001 | Bridge Rectifier Diode, 2A, 50V V(RRM), | PanJit Semiconductor | 2W005M vs DI200S_T0_10001 |
GBP2005 | Bridge Rectifier Diode, 2A, 50V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | 2W005M vs GBP2005 |
DI200S_R2_00001 | Bridge Rectifier Diode, 2A, 50V V(RRM), | PanJit Semiconductor | 2W005M vs DI200S_R2_00001 |
KBP005 | Bridge Rectifier Diode, 2A, 50V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | 2W005M vs KBP005 |
KBP005 | Bridge Rectifier Diode, 2A, 50V V(RRM), | Galaxy Microelectronics | 2W005M vs KBP005 |
KBP200 | Bridge Rectifier Diode, 2A, 50V V(RRM), | JGD Semiconductors Co Ltd | 2W005M vs KBP200 |
RS201L | Bridge Rectifier Diode, 2A, 50V V(RRM), | Galaxy Microelectronics | 2W005M vs RS201L |