Part Details for 2W04 by EIC Semiconductor Inc
Overview of 2W04 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2W04
2W04 CAD Models
2W04 Part Data Attributes
|
2W04
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2W04
EIC Semiconductor Inc
Bridge Rectifier Diode, 2A, 400V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1995-09-27 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 2W04
This table gives cross-reference parts and alternative options found for 2W04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2G | Bridge Rectifier Diode, 2A, 400V V(RRM), | Galaxy Microelectronics | 2W04 vs GBJ2G |
KBJ2G | Bridge Rectifier Diode, 2A, 400V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | 2W04 vs KBJ2G |
GBJ2G | Bridge Rectifier Diode, 2A, 400V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | 2W04 vs GBJ2G |
2W04G | Bridge Rectifier Diode, 2A, 400V V(RRM), | Taiwan Semiconductor | 2W04 vs 2W04G |