-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2W10G-E4/51GI-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 2A WOG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2555 In Stock |
|
$0.2620 / $0.7900 | Buy Now |
|
New Advantage Corporation | 2W10G Series 1000 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 44200 |
|
$0.4000 / $0.4286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2W10G-E4/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2W10G-E4/51
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PBCY-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for 2W10G-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W10G-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W10M | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon | Fuji Electric Co Ltd | 2W10G-E4/51 vs 2W10M |
2W10M | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Frontier Electronics Co Ltd | 2W10G-E4/51 vs 2W10M |
2W10G-E4/51 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | Vishay Intertechnologies | 2W10G-E4/51 vs 2W10G-E4/51 |
2W10G | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | Won-Top Electronics Co Ltd | 2W10G-E4/51 vs 2W10G |
2W10M | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon | International Semiconductor Inc | 2W10G-E4/51 vs 2W10M |
2W10G | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, WOL, 4 PIN | Micro Commercial Components | 2W10G-E4/51 vs 2W10G |
2W10GP | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, WOL, 4 PIN | Micro Commercial Components | 2W10G-E4/51 vs 2W10GP |
2W10G | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Ho Chien Electronics Group Inc | 2W10G-E4/51 vs 2W10G |
2W10G | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, WOB, 4 PIN | Fairchild Semiconductor Corporation | 2W10G-E4/51 vs 2W10G |
RC207-B | Bridge Rectifier Diode, | Rectron Semiconductor | 2W10G-E4/51 vs RC207-B |