There are no models available for this part yet.
Overview of 3-101-147 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-101-147 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC7367
|
Newark | Power Entry Module, Medical, 6A, 250Vac, Connector Type:Iec C14, C18, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Schurter 3-101-147 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$7.9300 | Buy Now | |
DISTI #
05AC7367
|
Avnet Americas | Connector Power Entry 6A Straight Quick Connect Panel Mount - Bulk (Alt: 05AC7367) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 30 Partner Stock |
|
$8.8700 / $9.4900 | Buy Now | |
DISTI #
3-101-147
|
Avnet Americas | Connector Power Entry 6A Straight Quick Connect Panel Mount - Boxed Product (Development Kits) (Alt: 3-101-147) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$6.2891 / $7.3748 | Buy Now | |
DISTI #
693-3-101-147
|
Mouser Electronics | AC Power Entry Modules 6A APPLIANCE INLET MEDICAL VERSN SCREW RoHS: Compliant | 0 |
|
$6.4400 / $6.4500 | Order Now | |
DISTI #
70964613
|
RS | Power Entry Modules, AC, 6A APPLIANCE INLET MEDICAL VERSN SCREW | Schurter 3-101-147 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5900 / $10.1100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$6.8800 | Buy Now | ||
Onlinecomponents.com | 5120 APPLIANCE INLET FILTER 6A M5 RoHS: Compliant | 0 |
|
$6.8500 / $8.4700 | Buy Now | ||
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | 8 |
|
$9.9040 / $14.8560 | Buy Now | |||
DISTI #
000000000005570385
|
Sager | AC Power Entry Modules 6A APPLIANCE INLET MEDICAL VERSN SCREW Min Qty: 20 | 0 |
|
$6.5300 / $7.3600 | Buy Now |
CAD Models for 3-101-147 by Schurter Electronic Components
Part Data Attributes for 3-101-147 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
STANDARD : CSA C22.2, IEC 60320, UL 498, VDE
|
Body Breadth
|
0.906 inch
|
Body Depth
|
0.839 inch
|
Body Length
|
1.362 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
Mains Connector Rating
|
10/15A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for 3-101-147
This table gives cross-reference parts and alternative options found for 3-101-147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-101-147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-101-144 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 3-101-147 vs 3-101-144 |
3-119-787 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 3-101-147 vs 3-119-787 |
3-101-143 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 3-101-147 vs 3-101-143 |
6162.0053 | Mains Power Connector, 10/15A, 250VAC, Male, Screw/Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-101-147 vs 6162.0053 |
3-119-053 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 3-101-147 vs 3-119-053 |
3-101-142 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 3-101-147 vs 3-101-142 |
5123.1007.0 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 3-101-147 vs 5123.1007.0 |
KP01.1115.11 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 3-101-147 vs KP01.1115.11 |
6162.0166 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-101-147 vs 6162.0166 |
6162.0041 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-101-147 vs 6162.0041 |