Part Details for 3-103233-4 by TE's AMP
Overview of 3-103233-4 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3-103233-4
3-103233-4 CAD Models
3-103233-4 Part Data Attributes:
|
3-103233-4
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
3-103233-4
TE's AMP
70 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | ACTION PIN | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3-103233-4
This table gives cross-reference parts and alternative options found for 3-103233-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-103233-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10119109-570004LF | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 3-103233-4 vs 10119109-570004LF |
72307-270H | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 3-103233-4 vs 72307-270H |
71282-970HLF | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 3-103233-4 vs 71282-970HLF |
79289-070 | Board Connector, 70 Contact(s), 2 Row(s), Male, Right Angle | Amphenol FCi | 3-103233-4 vs 79289-070 |
15-47-8706 | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 3-103233-4 vs 15-47-8706 |
95656-070HLF | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 3-103233-4 vs 95656-070HLF |
3-826656-5 | CONNECTOR, 70 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 3-103233-4 vs 3-826656-5 |
95036-470HLF | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 3-103233-4 vs 95036-470HLF |
86834-670 | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 3-103233-4 vs 86834-670 |
69192-470HTLF | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 3-103233-4 vs 69192-470HTLF |