-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P.HDP20 REC.ASSY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C2868
|
Newark | D Sub Connector, Standard, Plug, 15 Position, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Amplimite Hd-20 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 3-106506-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $4.5800 | Buy Now |
DISTI #
A105027-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1555 In Stock |
|
$3.4104 / $4.2200 | Buy Now |
DISTI #
3-106506-2
|
Avnet Americas | D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HDP, 15 Contacts, DA, Solder - Trays (Alt: 3-106506-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tray | 220 |
|
$2.2664 | Buy Now |
DISTI #
571-3-106506-2
|
Mouser Electronics | D-Sub Standard Connectors 15P RECPT ASSY RoHS: Compliant | 494 |
|
$3.9000 / $6.6000 | Buy Now |
DISTI #
V99:2348_11641684
|
Arrow Electronics | Conn D-Sub SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2219 | Americas - 677 |
|
$2.7040 / $3.6731 | Buy Now |
DISTI #
E02:0323_01930363
|
Arrow Electronics | Conn D-Sub SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Tray Min Qty: 405 Package Multiple: 45 Lead time: 1 Weeks Date Code: 2250 | Europe - 405 |
|
$2.9263 / $3.0428 | Buy Now |
DISTI #
V36:1790_11641684
|
Arrow Electronics | Conn D-Sub SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2403 | Americas - 83 |
|
$3.6150 / $4.3690 | Buy Now |
DISTI #
73775619
|
RS | 15P.HDP20 REC.ASSY., PCB D-Sub Connectors | TE Connectivity 3-106506-2 Min Qty: 720 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3100 | RFQ |
|
Future Electronics | 15 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$2.9100 | Buy Now |
DISTI #
AMP3-106506-2
|
Heilind Electronics | 15P.HDP20 REC.ASSY. | Americas - 0 in Stock |
|
$3.7881 / $4.0721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-106506-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-106506-2
TE Connectivity
15P.HDP20 REC.ASSY.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |