-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25P.HDP20 REC.ASSY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5520
|
Newark | D-Sub Standard Connectors 25P Recpt Assy |Amp Te Connectivity 3-106507-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 834 |
|
$6.0800 / $8.3500 | Buy Now |
DISTI #
81H5751
|
Newark | D Sub Connector, Standard, Plug, 25 Position, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 3-106507-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $8.1900 | Buy Now |
DISTI #
A105028-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
433 In Stock |
|
$5.1946 / $8.0300 | Buy Now |
DISTI #
3-106507-2
|
Avnet Americas | D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HDP, 25 Contacts, DB, Solder - Bulk (Alt: 3-106507-2) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$4.3042 / $5.1797 | Buy Now |
DISTI #
571-3-106507-2
|
Mouser Electronics | D-Sub Standard Connectors 25P RECPT ASSY RoHS: Compliant | 60 |
|
$4.3300 / $8.0300 | Buy Now |
DISTI #
E02:0323_01928190
|
Arrow Electronics | Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2307 | Europe - 1002 |
|
$3.7539 / $6.0896 | Buy Now |
DISTI #
73775620
|
RS | 25P.HDP20 REC.ASSY., PCB D-Sub Connectors | TE Connectivity 3-106507-2 Min Qty: 480 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$4.3000 | Buy Now |
DISTI #
AMP3-106507-2
|
Heilind Electronics | 25P.HDP20 REC.ASSY. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 25P.HDP20 REC.ASSY. RoHS: Compliant |
834 Partner Stock |
|
$3.2100 / $5.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-106507-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-106507-2
TE Connectivity
25P.HDP20 REC.ASSY.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.591 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |