Part Details for 3-1393048-9 by TE Connectivity
Overview of 3-1393048-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1393048-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-1393048-9-ND
|
DigiKey | RESOLVER V23401-T1705-D501 Min Qty: 10 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$188.0370 | Buy Now |
DISTI #
3-1393048-9
|
Avnet Americas | 21mm Hollow Shaft Resolver 17mm Shaft Dia - Bulk (Alt: 3-1393048-9) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$172.3036 / $207.3484 | Buy Now |
DISTI #
571-3-1393048-9
|
Mouser Electronics | Industrial Motion & Position Sensors RESOLVER V23401-T1705-D501 | 0 |
|
$199.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 38 Weeks Container: Box | 0Box |
|
$171.7900 | Buy Now |
DISTI #
AMP3-1393048-9
|
Heilind Electronics | RESOLVER V23401-T1705-D501 | Americas - 0 in Stock |
|
$214.7353 / $217.9403 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$169.9300 / $316.3800 | Buy Now |
DISTI #
AMP3-1393048-9
|
Interstate Connecting Components | RESOLVER V23401-T1705-D501 | 0 |
|
$214.7353 / $217.9403 | Buy Now |
DISTI #
3-1393048-9
|
Avnet Abacus | (Alt: 3-1393048-9) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$169.9300 / $316.3800 | Buy Now |