There are no models available for this part yet.
Overview of 3-145-820 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-145-820 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK3388
|
Newark | Anti Vandal Sw, Spdt, 0.1A/30Vdc, Panel, Product Range:Msm Ii Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:White Rohs Compliant: Yes |Schurter 3-145-820 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7900 / $43.7400 | Buy Now | |
DISTI #
486-3-145-820-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 100MA 30V Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3365 | Buy Now | |
DISTI #
3-145-820
|
Avnet Americas | MSMII-22 SWITCH MO NO/NC SPDT 100MA AI 0GN - Boxed Product (Development Kits) (Alt: 3-145-820) Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 5 Days Container: Box | 0 |
|
$24.8160 / $29.1001 | Buy Now | |
DISTI #
693-3-145-820
|
Mouser Electronics | Pushbutton Switches MSMII-22 Switch, Momentary Switch, NO/NC SPDT, 100mA Switching Current, Surface Area Illumination Green RoHS: Compliant | 0 |
|
$26.8100 / $32.1900 | Order Now | |
Future Electronics | MSMII-22 Switch MO NO/NC SPDT 100mA AI 0GN RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$28.5300 / $29.0600 | Buy Now | ||
Onlinecomponents.com | MSMII-22 Switch - Momentary - NO/NC SPDT - 100mA Switching Current - Surface Area Illumination Green RoHS: Compliant | 0 |
|
$26.3700 / $35.8100 | Buy Now | ||
DISTI #
3-145-820
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 0.1A/30VDC, ON-(ON), green Min Qty: 20 | 0 |
|
$32.7800 | RFQ | |
DISTI #
000000000007169741
|
Sager | Pushbutton Switches MSMII-22 Switch, Momentary Switch, NO/NC SPDT, 100mA Switching Current, Surface Area Illumination Green Min Qty: 20 | 0 |
|
$25.7500 / $27.8600 | Buy Now | |
Master Electronics | MSMII-22 Switch - Momentary - NO/NC SPDT - 100mA Switching Current - Surface Area Illumination Green RoHS: Compliant | 0 |
|
$26.3700 / $35.8100 | Buy Now |