-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1532172-0-ND
|
DigiKey | M83513/04-B14C, MCKS-C2-B-15S6G9 Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$268.5144 | Buy Now |
DISTI #
3937-3-1532172-0-ND
|
DigiKey | M83513/04-B14C, MCKS-C2-B-15S6G9 Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$327.7455 / $554.9600 | Buy Now |
DISTI #
3-1532172-0
|
Avnet Americas | Cable Assembly 15 POS Micro D-Sub - Bulk (Alt: 3-1532172-0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$234.1120 / $281.7280 | Buy Now |
DISTI #
AMP3-1532172-0
|
Heilind Electronics | M83513/04-B14C, MCKS-C2-B-15S6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/04-B14C, MCKS-C2-B-15S6G9-72.0 | 0 |
|
$243.0400 / $602.2900 | Buy Now |
DISTI #
AMP3-1532172-0
|
Interstate Connecting Components | M83513/04-B14C, MCKS-C2-B-15S6 | 0 |
|
Buy Now | |
|
Master Electronics | M83513/04-B14C, MCKS-C2-B-15S6G9-72.0 | 0 |
|
$243.0400 / $602.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1532172-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1532172-0
TE Connectivity
D Type Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 15 |