-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 CONTACT(S), FEMALE, D NANOMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3025
|
Newark | Stm015L2Aq = Smt Conn |Amp Te Connectivity 3-1589483-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$386.8000 / $392.6200 | Buy Now |
DISTI #
3-1589483-5
|
Avnet Americas | Conn Rectangular HDR 15 POS 0.635mm Solder RA SMD - Tape and Reel (Alt: 3-1589483-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 41 Weeks, 0 Days Container: Reel | 0 |
|
$276.4150 / $332.6350 | Buy Now |
DISTI #
AMP3-1589483-5
|
Heilind Electronics | STM015L2AQ = SMT CONN | Americas - 0 in Stock |
|
$295.8358 / $349.6269 | Buy Now |
|
Onlinecomponents.com | STM015L2AQ = SMT CONN |
5 In Stock |
|
$306.5700 / $329.6200 | Buy Now |
DISTI #
65091581
|
Verical | Conn D-Subminiature HDR 15 POS 0.635mm Solder RA SMD Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$388.8364 / $406.4365 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
3-1589483-5
|
Avnet Americas | Conn Rectangular HDR 15 POS 0.635mm Solder RA SMD - Tape and Reel (Alt: 3-1589483-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 41 Weeks, 0 Days Container: Reel | 0 |
|
$276.4150 / $332.6350 | Buy Now |
DISTI #
AMP3-1589483-5
|
Interstate Connecting Components | STM015L2AQ = SMT CONN | 0 |
|
$295.8358 / $349.6269 | Buy Now |
|
Master Electronics | STM015L2AQ = SMT CONN |
5 In Stock |
|
$306.5700 / $329.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1589483-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1589483-5
TE Connectivity
15 CONTACT(S), FEMALE, D NANOMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.126 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .03-.06 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |