Part Details for 3-1658464-2 by TE Connectivity
Overview of 3-1658464-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3-1658464-2
3-1658464-2 CAD Models
3-1658464-2 Part Data Attributes
|
3-1658464-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1658464-2
TE Connectivity
56 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.235 inch | |
Body Depth | 0.291 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 |
Alternate Parts for 3-1658464-2
This table gives cross-reference parts and alternative options found for 3-1658464-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1658464-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1658463-2 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 3-1658464-2 vs 5-1658463-2 |
3-1658463-2 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 3-1658464-2 vs 3-1658463-2 |
1-1658467-2 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 3-1658464-2 vs 1-1658467-2 |
1-1658463-2 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 3-1658464-2 vs 1-1658463-2 |
3-1658467-2 | 56 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | 3-1658464-2 vs 3-1658467-2 |
3-1658468-2 | 56 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | 3-1658464-2 vs 3-1658468-2 |
7-1658464-2 | 56 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | 3-1658464-2 vs 7-1658464-2 |
7-1658463-2 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 3-1658464-2 vs 7-1658463-2 |
1-1658018-2 | MSB0.80PL22ASY56DP,-,10,VCTY | TE Connectivity | 3-1658464-2 vs 1-1658018-2 |
1-1658464-2 | 56 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | 3-1658464-2 vs 1-1658464-2 |