-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 10000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3259
|
Newark | Thin Film Resistors-Smd Smf3 10K 5% |Amp Te Connectivity 3-1879022-7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 562 |
|
$0.3060 | Buy Now |
DISTI #
3-1879022-7
|
Avnet Americas | Res Metal Film 10K Ohm 5% 3W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 3-1879022-7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.1845 / $0.2083 | Buy Now |
|
Future Electronics | SM Series 10 kOhm 3 W ±5 % ±100 ppm/°C Surface Mount Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
DISTI #
AMP3-1879022-7
|
Heilind Electronics | SMF3 10K 5% | Americas - 0 in Stock |
|
$0.1987 / $0.2362 | Buy Now |
|
Onlinecomponents.com | SMF3 10K 5% RoHS: Compliant |
11812 In Stock |
|
$0.1779 / $0.2022 | Buy Now |
DISTI #
AMP3-1879022-7
|
Interstate Connecting Components | SMF3 10K 5% | 0 |
|
$0.1987 / $0.2362 | Buy Now |
DISTI #
3-1879022-7
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 5%, 3 W, 4122 [10555 Metric], Metal Film, Power (Alt: 3-1879022-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105940066
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 562 |
|
$0.2920 | Buy Now |
|
Master Electronics | SMF3 10K 5% RoHS: Compliant |
11812 In Stock |
|
$0.1779 / $0.2022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1879022-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1879022-7
TE Connectivity
Fixed Resistor, Metal Film, 3W, 10000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |