-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AUTOWIRE KIT (14) POS 25 X 25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1114
|
Newark | Autowire Kit (14) Pos 25 X 25 |Amp Te Connectivity 3-205508-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3-205508-1
|
Avnet Americas | Connector Accessories Rectangular Receptacle 14 POS Phenolic Black Loose Piece - Trays (Alt: 3-205508-1) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-3-205508-1
|
Mouser Electronics | Rack & Panel Connectors AUTOWIRE KIT (14) PO RoHS: Not Compliant | 0 |
|
$57.9100 | Order Now |
|
Onlinecomponents.com | AUTOWIRE KIT (14) POS 25 X 25 |
484 Partner Stock |
|
$58.5300 / $79.9100 | Buy Now |
DISTI #
32055081-TEC
|
TME | 3-205508-1 Min Qty: 1 | 484 |
|
$53.1278 / $63.7549 | Buy Now |
DISTI #
C1S757105308260
|
Chip1Stop | Connector Accessories Rectangular Receptacle 14 POS Phenolic Black Loose Piece | 484 |
|
$50.2000 / $61.6000 | Buy Now |
|
Master Electronics | AUTOWIRE KIT (14) POS 25 X 25 |
484 Partner Stock |
|
$58.5300 / $79.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-205508-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-205508-1
TE Connectivity
AUTOWIRE KIT (14) POS 25 X 25
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.44 inch | |
Body Depth | 1.25 inch | |
Body Length | 1.574 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PHENOLIC | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.13 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG |