Part Details for 3-2201197-0 by TE Connectivity
Overview of 3-2201197-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3-2201197-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1217
|
Newark | 0.4 Stacking Conn H0.98 Rec Assembly |Te Connectivity 3-2201197-0 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 | Buy Now |
DISTI #
3-2201197-0
|
Avnet Americas | Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: 3-2201197-0) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.4 STACKING CONN H0.98 REC ASSEMBLY RoHS: Compliant | 0 |
|
$0.3692 / $1.0836 | Buy Now |
DISTI #
3-2201197-0
|
Avnet Americas | Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: 3-2201197-0) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | 0.4 STACKING CONN H0.98 REC ASSEMBLY RoHS: Compliant | 0 |
|
$0.3692 / $1.0836 | Buy Now |
Part Details for 3-2201197-0
3-2201197-0 CAD Models
3-2201197-0 Part Data Attributes:
|
3-2201197-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2201197-0
TE Connectivity
0.4 STACKING CONN H0.98 REC ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.117 inch | |
Body Depth | 0.039 inch | |
Body Length | 0.324 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.2788 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.6416 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 3-2201197-0
This table gives cross-reference parts and alternative options found for 3-2201197-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-2201197-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353-1-048-1-F-RT1-0370 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 3-2201197-0 vs 353-1-048-1-F-RT1-0370 |
APH-C-2-04-SM-SDB-TN | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Central Components Manufacturing | 3-2201197-0 vs APH-C-2-04-SM-SDB-TN |
353-1-048-1-F-RR0-0370 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 3-2201197-0 vs 353-1-048-1-F-RR0-0370 |
353-1-048-1-F-RT0-0370 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 3-2201197-0 vs 353-1-048-1-F-RT0-0370 |
DF40C(2.0)-30DS-0.4V(58) | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | 3-2201197-0 vs DF40C(2.0)-30DS-0.4V(58) |
353-2-048-1-F-RT0-0370 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 3-2201197-0 vs 353-2-048-1-F-RT0-0370 |
353-2-048-1-F-RR1-0370 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 3-2201197-0 vs 353-2-048-1-F-RR1-0370 |
APH-C-2-04-SM-SDA-TN | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Central Components Manufacturing | 3-2201197-0 vs APH-C-2-04-SM-SDA-TN |
353-1-048-1-F-RR1-0370 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 3-2201197-0 vs 353-1-048-1-F-RR1-0370 |
353-2-048-1-F-RT1-0370 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 3-2201197-0 vs 353-2-048-1-F-RT1-0370 |