Part Details for 3-2232730-4 by TE Connectivity
Overview of 3-2232730-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2232730-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-2232730-4-ND
|
DigiKey | NEW GI CONN2.5 HDR ASMBLY 3P YLW Min Qty: 21600 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1071 | Buy Now |
DISTI #
3-2232730-4
|
Avnet Americas | NEW GI CONN2.5 HDR ASMBLY 3P YLW D1.25 - Bag (Alt: 3-2232730-4) RoHS: Compliant Min Qty: 21600 Package Multiple: 7200 Lead time: 16 Weeks, 6 Days Container: Bag | 0 |
|
$0.0924 | Buy Now |
DISTI #
571-3-2232730-4
|
Mouser Electronics | Headers & Wire Housings NEW GI CONN2.5 HDR ASMBLY 3P YLW D1.25 RoHS: Compliant | 0 |
|
$0.1040 / $0.1070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21600 Package Multiple: 7200 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.0924 | Buy Now |
DISTI #
AMP3-2232730-4
|
Heilind Electronics | NEW GI CONN2.5 HDR ASMBLY 3P Y | Americas - 0 in Stock |
|
$0.1069 / $0.1172 | Buy Now |
|
Onlinecomponents.com | NEW GI CONN2.5 HDR ASMBLY 3P YLW D1.25 RoHS: Compliant | 0 |
|
$0.0975 / $0.2042 | Buy Now |
DISTI #
AMP3-2232730-4
|
Interstate Connecting Components | NEW GI CONN2.5 HDR ASMBLY 3P Y | 0 |
|
$0.1069 / $0.1172 | Buy Now |
|
Master Electronics | NEW GI CONN2.5 HDR ASMBLY 3P YLW D1.25 RoHS: Compliant | 0 |
|
$0.0975 / $0.2042 | Buy Now |
Part Details for 3-2232730-4
3-2232730-4 CAD Models
3-2232730-4 Part Data Attributes
|
3-2232730-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2232730-4
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 40u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3-2232730-4
This table gives cross-reference parts and alternative options found for 3-2232730-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-2232730-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147969-1 | (5-147969-1) 03 MTE HDR SRST LATCH S.LOAD | TE Connectivity | 3-2232730-4 vs 5-147969-1 |
966573-3 | 3P MOD2 ST-LEI A-P | TE Connectivity | 3-2232730-4 vs 966573-3 |
5-103672-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-2232730-4 vs 5-103672-2 |
5-104878-7 | 03/05 MODII HDR SRST B/A .100 | TE Connectivity | 3-2232730-4 vs 5-104878-7 |
5-146284-3 | 03 MODII HDR SRST B/A .100CL | TE Connectivity | 3-2232730-4 vs 5-146284-3 |
2-440205-4 | HPI2.0mm,HDR,4pos,Vertical,#2 | TE Connectivity | 3-2232730-4 vs 2-440205-4 |
281699-3 | HEADER HE13 RA 3 P | TE Connectivity | 3-2232730-4 vs 281699-3 |
4-440052-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-2232730-4 vs 4-440052-3 |
5-146133-1 | 03 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 3-2232730-4 vs 5-146133-1 |
4-102898-0 | 03 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 3-2232730-4 vs 4-102898-0 |