-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-103672-2) 03 MTE HDR SRRA LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2039
|
Newark | Latching Hdr Shrd 3P W/ Hold-Dn Tin Cont |Amp Te Connectivity 5-103672-2 Min Qty: 1872 Package Multiple: 1 Date Code: 0 Container: Bulk | 5092 |
|
$0.9610 | Buy Now |
DISTI #
82AC1695
|
Newark | 5-103672-2 Rohs Compliant: Yes |Te Connectivity 5-103672-2 Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 / $0.5480 | Buy Now |
DISTI #
40P9444
|
Newark | Wire-Board Connector Header 3Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mte Rohs Compliant: Yes |Te Connectivity 5-103672-2 Min Qty: 3744 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8350 | Buy Now |
DISTI #
A33843-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
3809 In Stock |
|
$0.7298 / $0.9500 | Buy Now |
DISTI #
5-103672-2
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-103672-2) RoHS: Compliant Min Qty: 3744 Package Multiple: 3744 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7240 / $0.8174 | Buy Now |
DISTI #
571-5-103672-2
|
Mouser Electronics | Headers & Wire Housings LATCHING HDR SHRD 3P W/ HOLD-DN TIN CONT RoHS: Compliant | 5528 |
|
$0.7660 / $1.5800 | Buy Now |
DISTI #
V99:2348_11456190
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2032 | Americas - 2842 |
|
$0.5780 / $0.7988 | Buy Now |
DISTI #
V36:1790_11456190
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2103 | Americas - 1135 |
|
$0.4208 / $0.5387 | Buy Now |
|
Future Electronics | AMPMODU 3 Position Through-Hole Single Row Right Angle 2.54 mm Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 4001Tube |
|
$0.7100 / $0.8650 | Buy Now |
DISTI #
AMP5-103672-2
|
Heilind Electronics | 03 MTE HDR SRRA LATCH W/HLDWN | Americas - 0 in Stock |
|
$0.6146 / $0.8715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103672-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103672-2
TE Connectivity
(5-103672-2) 03 MTE HDR SRRA LATCH W/HLDWN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, SHROUDED | |
Body Depth | 0.275 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-103672-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103672-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146284-3 | 03 MODII HDR SRST B/A .100CL | TE Connectivity | 5-103672-2 vs 5-146284-3 |
147969-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-103672-2 vs 147969-1 |
966573-3 | 3P MOD2 ST-LEI A-P | TE Connectivity | 5-103672-2 vs 966573-3 |
2-103672-5 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-103672-2 vs 2-103672-5 |
104348-1 | 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-103672-2 vs 104348-1 |
5-147323-2 | (5-147323-2) 03 MTE HDR SRRA SMT.100CL | TE Connectivity | 5-103672-2 vs 5-147323-2 |
104935-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-103672-2 vs 104935-3 |
1-104450-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-103672-2 vs 1-104450-1 |
5-316087-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 5-103672-2 vs 5-316087-1 |
5-104878-7 | 03/05 MODII HDR SRST B/A .100 | TE Connectivity | 5-103672-2 vs 5-104878-7 |