-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9P.HDP20 REC. ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A35172-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2118 In Stock |
|
$3.9216 / $6.0200 | Buy Now |
DISTI #
3-338313-2
|
Avnet Americas | D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE CGS RC, 9 Contacts, DE, Solder - Trays (Alt: 3-338313-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Tray | 1384 |
|
$4.2042 | Buy Now |
DISTI #
69AC7795
|
Avnet Americas | D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE CGS RC, 9 Contacts, DE, Solder - Bulk (Alt: 69AC7795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$5.6000 / $6.8800 | Buy Now |
DISTI #
E02:0323_01926224
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2326 | Europe - 948 |
|
$3.0437 / $5.7249 | Buy Now |
DISTI #
V36:1790_11454202
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2316 | Americas - 105 |
|
$3.7330 / $4.6140 | Buy Now |
|
Future Electronics | 9 Position Dual Row Through Hole Receptacle Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 55 Container: Tray | 275Tray |
|
$3.2400 / $3.4900 | Buy Now |
|
Future Electronics | 9 Position Dual Row Through Hole Receptacle Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 55 Container: Tray | 0Tray |
|
$3.2400 / $3.4900 | Buy Now |
DISTI #
AMP3-338313-2
|
Heilind Electronics | 9P.HDP20 REC. ASSY | Americas - 568 in Stock |
|
$4.0810 / $5.1591 | Buy Now |
|
Onlinecomponents.com | 9P.HDP20 REC. ASSY RoHS: Compliant |
565 In Stock |
|
$3.2700 / $5.5700 | Buy Now |
DISTI #
77320934
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray Min Qty: 20 Package Multiple: 1 | Americas - 1910 |
|
$3.8741 / $5.6508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-338313-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-338313-2
TE Connectivity
9P.HDP20 REC. ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.488 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.217 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |