-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-440054-6-ND
|
DigiKey | 2.0MM PITCH HPI VERTICAL POST HE Min Qty: 28 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1664 | Buy Now |
DISTI #
3-440054-6
|
Avnet Americas | Connector Partially Shrouded Header 6 Position 2mm Solder Straight Through Hole - Rail/Tube (Alt: 3-440054-6) Min Qty: 28 Package Multiple: 28 Container: Tube | 0 |
|
$0.1145 / $0.1377 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Container: Tube | 0Tube |
|
$0.1142 | Buy Now |
DISTI #
AMP3-440054-6
|
Heilind Electronics | 2.0MM PITCH HPI VERTICAL POST | Americas - 0 in Stock |
|
$0.0941 / $0.1831 | Buy Now |
|
Onlinecomponents.com | 2.0MM PITCH HPI VERTICAL POST HEADERS RoHS: Compliant | 0 |
|
$0.0584 / $0.1869 | Buy Now |
DISTI #
AMP3-440054-6
|
Interstate Connecting Components | 2.0MM PITCH HPI VERTICAL POST | 0 |
|
$0.0941 / $0.1831 | Buy Now |
|
Master Electronics | 2.0MM PITCH HPI VERTICAL POST HEADERS RoHS: Compliant | 0 |
|
$0.0584 / $0.1869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-440054-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-440054-6
TE Connectivity
6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.238 inch | |
Body Length | 0.551 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-440054-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-440054-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103949-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 3-440054-6 vs 5-103949-5 |
4-1473562-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Green Insulator, Plug | TE Connectivity | 3-440054-6 vs 4-1473562-6 |
5-103950-5 | (5-103950-5) 4X6 MTE PIN SR RIBBED .100CL | TE Connectivity | 3-440054-6 vs 5-103950-5 |
2321924-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 3-440054-6 vs 2321924-6 |
1-1565715-9 | 2.5MMPITCH HPI VERTICAL POST H | TE Connectivity | 3-440054-6 vs 1-1565715-9 |
1-103945-4 | 2X6 MTE SHRD PIN SR LATCH .100 | TE Connectivity | 3-440054-6 vs 1-103945-4 |
5-103944-5 | (5-103944-5) 2X6 MTE SHRD PIN SR POL .100CL | TE Connectivity | 3-440054-6 vs 5-103944-5 |
1775444-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Natural Insulator | TE Connectivity | 3-440054-6 vs 1775444-6 |
1747067-6 | GRACE INERTIA CONN 2.5 HDR ASSY 6P NATUR | TE Connectivity | 3-440054-6 vs 1747067-6 |
VH-H-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Locking Mech, Plug | Singatron Enterprises Co | 3-440054-6 vs VH-H-6 |