3-640430-2
Description: (3-640430-2) 02P MTA156 CONN ASSY 26AWG BLU

Overview of 3-640430-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense

Price & Stock for 3-640430-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R0739
Newark Wire-Board Connector Receptacle, 2 Position, 3.96Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:3.96Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-640430-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2550
$0.2550 Buy Now
DISTI # A31216-ND
DigiKey CONN RCPT 2POS IDC 26AWG TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk 1554
In Stock
  • 1 $0.3300
  • 10 $0.3020
  • 25 $0.3008
  • 50 $0.2946
  • 100 $0.2518
  • 250 $0.2266
  • 500 $0.2140
  • 1,000 $0.1876
  • 2,500 $0.1863
$0.1863 / $0.3300 Buy Now
DISTI # 3-640430-2
Avnet Americas Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-640430-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.1495
$0.1495 Buy Now
DISTI # 571-3-640430-2
Mouser Electronics Headers & Wire Housings 2 POS RECPT 26 AWG RoHS: Compliant 1345
  • 1 $0.3300
  • 10 $0.2950
  • 100 $0.2270
  • 500 $0.2140
  • 1,000 $0.1870
  • 2,500 $0.1860
$0.1860 / $0.3300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag 0
Bag
  • 2,000 $0.1467
$0.1467 Buy Now
DISTI # AMP3-640430-2
Heilind Electronics 02P MTA156 CONN ASSY 26AW Americas - 0 in Stock
  • 2,000 $0.1978
  • 2,500 $0.1917
  • 4,500 $0.1888
  • 8,500 $0.1860
  • 40,500 $0.1657
$0.1657 / $0.1978 Buy Now
Onlinecomponents.com 02P MTA156 CONN ASSY 26AWG BLU RoHS: Compliant 3500 In Stock
  • 500 $0.2523
  • 2,500 $0.1977
  • 5,000 $0.1929
  • 7,500 $0.1884
  • 10,000 $0.1844
  • 25,000 $0.1777
  • 50,000 $0.1728
  • 100,000 $0.1711
$0.1711 / $0.2523 Buy Now
DISTI # 3-640430-2
TTI Headers & Wire Housings 2 POS RECPT 26 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Each Americas - 0
  • 2,000 $0.1820
  • 50,000 $0.1580
  • 100,000 $0.1550
  • 300,000 $0.1520
$0.1520 / $0.1820 Buy Now
DISTI # AMP3-640430-2
Interstate Connecting Components 02P MTA156 CONN ASSY 26AW 0
  • 2,000 $0.1978
  • 2,500 $0.1917
  • 4,500 $0.1888
  • 8,500 $0.1860
  • 40,500 $0.1657
$0.1657 / $0.1978 Buy Now
Master Electronics 02P MTA156 CONN ASSY 26AWG BLU RoHS: Compliant 3500 In Stock
  • 500 $0.2523
  • 2,500 $0.1977
  • 5,000 $0.1929
  • 7,500 $0.1884
  • 10,000 $0.1844
  • 25,000 $0.1777
  • 50,000 $0.1728
  • 100,000 $0.1711
$0.1711 / $0.2523 Buy Now

CAD Models for 3-640430-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-640430-2 by TE Connectivity

3-640430-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Body Depth
0.355 inch
Body Length
0.312 inch
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Diameter-Min
0.095 inch
Insulator Color
BLUE
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
7A
Mixed Contacts
NO
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
80u inch
Rated Current (Signal)
7 A
Reference Standard
CSA, UL
Terminal Pitch
3.96 mm
Termination Type
IDC
Total Number of Contacts
2
UL Flammability Code
94V-2
Wire Size-Max
26 AWG
Want to compare parts?
  1. 3-640430-2
    TE Connectivity
    (3-640430-2) 02P MTA156 CONN ASSY 26AWG BLU
    VS

Alternate Parts for 3-640430-2

This table gives cross-reference parts and alternative options found for 3-640430-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640430-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-640430-2 Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle TE Connectivity 3-640430-2 vs 3-640430-2
Part Number Description Manufacturer Compare
3-644470-2 Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle TE Connectivity 3-640430-2 vs 3-644470-2
3-643821-2 Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle TE Connectivity 3-640430-2 vs 3-643821-2
3-644469-2 Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle TE Connectivity 3-640430-2 vs 3-644469-2
3-644662-2 Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle TE Connectivity 3-640430-2 vs 3-644662-2
3-640607-2 Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle TE Connectivity 3-640430-2 vs 3-640607-2
3-641224-2 Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle TE Connectivity 3-640430-2 vs 3-641224-2
3-644502-2 Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle TE Connectivity 3-640430-2 vs 3-644502-2
3-640430-2 Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle TE Connectivity 3-640430-2 vs 3-640430-2
3-641227-2 Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle TE Connectivity 3-640430-2 vs 3-641227-2
3-641222-2 Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle TE Connectivity 3-640430-2 vs 3-641222-2

Related Parts for 3-640430-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-640430-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-640430-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-640430-2 would you like to use for your alert(s)?
  • Please alert me when 3-640430-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-640430-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-640430-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-640430-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-640430-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-640430-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: