3-641119-5
Description: (3-641119-5) 05P MTA156 HDR ASSY FL/ST LF

Overview of 3-641119-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3-641119-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R1018
Newark 05P Mta156 Hdr Assy Fl/St Lf |Amp Te Connectivity 3-641119-5 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.3300
  • 2,500 $1.2800
$1.2800 / $1.3300 Buy Now
DISTI # A113508-ND
DigiKey CONN HEADER VERT 5POS 3.96MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk 1309
In Stock
  • 1 $1.5100
  • 10 $1.3440
  • 100 $1.2140
  • 500 $1.2008
$1.2008 / $1.5100 Buy Now
DISTI # 3-641119-5
Avnet Americas Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-641119-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 5 Days Container: Bulk 0
  • 2,000 $1.1504
$1.1504 Buy Now
DISTI # 571-3-641119-5
Mouser Electronics Headers & Wire Housings HDR 05P VRT F-LOCK RoHS: Compliant 1493
  • 1 $1.4400
  • 10 $1.3500
  • 100 $1.2100
  • 2,000 $1.2000
$1.2000 / $1.4400 Buy Now
Future Electronics MTA-156 5 Position 3.96 mm 18 AWG Through Hole Header Male Pin Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 22 Weeks Container: Box 0
Box
  • 1 $1.3000
  • 30 $1.2700
  • 100 $1.2300
  • 300 $1.2000
  • 1,000 $1.1400
$1.1400 / $1.3000 Buy Now
Future Electronics MTA-156 5 Position 3.96 mm 18 AWG Through Hole Header Male Pin Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 17 Weeks Container: Box 0
Box
  • 1 $1.3000
  • 30 $1.2700
  • 100 $1.2300
  • 300 $1.2000
  • 1,000 $1.1400
$1.1400 / $1.3000 Buy Now
DISTI # AMP3-641119-5
Heilind Electronics 05P MTA156 HDR ASSY FL/ST LF Americas - 0 in Stock
  • 2,000 $1.4338
  • 6,000 $1.4127
$1.4127 / $1.4338 Buy Now
Onlinecomponents.com 05P MTA156 HDR ASSY FL/ST LF RoHS: Compliant 606 In Stock
  • 25 $1.3900
  • 100 $1.2000
  • 250 $1.1900
  • 500 $1.1700
  • 1,000 $1.1600
  • 1,500 $1.1500
  • 2,000 $1.1400
$1.1400 / $1.3900 Buy Now
DISTI # 51512525
Verical Conn Wire to Board HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1910 Americas - 600
  • 50 $1.8070
  • 100 $1.5600
  • 250 $1.5470
  • 500 $1.5210
  • 1,000 $1.5080
$1.5080 / $1.8070 Buy Now
DISTI # AMP3-641119-5
Interstate Connecting Components 05P MTA156 HDR ASSY FL/ST LF 0
  • 2,000 $1.4338
  • 6,000 $1.4127
$1.4127 / $1.4338 Buy Now
DISTI # 3-641119-5
Richardson RFPD HEADER RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # 3-641119-5
Avnet Abacus Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole (Alt: 3-641119-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 05P MTA156 HDR ASSY FL/ST LF RoHS: Compliant 606 In Stock
  • 25 $1.3900
  • 100 $1.2000
  • 250 $1.1900
  • 500 $1.1700
  • 1,000 $1.1600
  • 1,500 $1.1500
  • 2,000 $1.1400
$1.1400 / $1.3900 Buy Now

CAD Models for 3-641119-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-641119-5 by TE Connectivity

3-641119-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.3 inch
Body Depth
0.425 inch
Body Length
0.78 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
7A
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
7 A
Reference Standard
CSA, UL
Terminal Length
0.125 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 3-641119-5
    TE Connectivity
    (3-641119-5) 05P MTA156 HDR ASSY FL/ST LF
    VS

Alternate Parts for 3-641119-5

This table gives cross-reference parts and alternative options found for 3-641119-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641119-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
641119-5 (641119-5) 05P MTA156 HDR ASSY FL/ST 15AU TE Connectivity 3-641119-5 vs 641119-5
Part Number Description Manufacturer Compare
640389-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 3-641119-5 vs 640389-5
644408-1 06P MTA156 HDR ASSY,R/A,W/O#4 TE Connectivity 3-641119-5 vs 644408-1
644969-3 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 3-641119-5 vs 644969-3
644617-5 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 3-641119-5 vs 644617-5
3-644613-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug TE Connectivity 3-641119-5 vs 3-644613-5
10-33-1051 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle, Molex 3-641119-5 vs 10-33-1051
3-644615-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug TE Connectivity 3-641119-5 vs 3-644615-5
641210-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 3-641119-5 vs 641210-5
644749-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug TE Connectivity 3-641119-5 vs 644749-5

Related Parts for 3-641119-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-641119-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-641119-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-641119-5 would you like to use for your alert(s)?
  • Please alert me when 3-641119-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-641119-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-641119-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-641119-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-641119-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-641119-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: