-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(644749-5) 05P MTA156 HDR ASSY STR SQ SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4339
|
Newark | 05P Mta156 Hdr Assy Str Sq Sn |Amp Te Connectivity 644749-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 282 |
|
$0.5190 | Buy Now |
DISTI #
644749-5-ND
|
DigiKey | CONN HEADER VERT 5POS 3.96MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
906 In Stock |
|
$0.2759 / $0.6500 | Buy Now |
DISTI #
644749-5
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 644749-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2681 / $0.3026 | Buy Now |
DISTI #
571-644749-5
|
Mouser Electronics | Headers & Wire Housings 03P MTA100 HDR ASSY NARROW AU RoHS: Compliant | 0 |
|
$0.3410 / $0.4100 | Order Now |
|
Future Electronics | MTA-156 5 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2700 | Buy Now |
|
Future Electronics | MTA-156 5 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2700 | Buy Now |
DISTI #
AMP644749-5
|
Heilind Electronics | 05P MTA156 HDR ASSY STR SQ SN | Americas - 0 in Stock |
|
$0.3179 / $0.3431 | Buy Now |
|
Onlinecomponents.com | 05P MTA156 HDR ASSY STR SQ SN RoHS: Compliant |
3532 In Stock |
|
$0.3069 / $0.5808 | Buy Now |
DISTI #
AMP644749-5
|
Interstate Connecting Components | 05P MTA156 HDR ASSY STR SQ SN | 0 |
|
$0.3179 / $0.3431 | Buy Now |
DISTI #
644749-5
|
Avnet Abacus | Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole (Alt: 644749-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
644749-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644749-5
TE Connectivity
(644749-5) 05P MTA156 HDR ASSY STR SQ SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.25 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 644749-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644749-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644752-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 644749-5 vs 644752-5 |
3-641202-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 644749-5 vs 3-641202-5 |
644617-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 644749-5 vs 644617-5 |
3-644759-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 644749-5 vs 3-644759-5 |
3-644615-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 644749-5 vs 3-644615-5 |
3-641121-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 644749-5 vs 3-641121-5 |
35978-0520 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle, | Molex | 644749-5 vs 35978-0520 |
10-02-1057 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle | Molex | 644749-5 vs 10-02-1057 |
3-641119-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 644749-5 vs 3-641119-5 |
2-647123-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 644749-5 vs 2-647123-5 |