-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641122-2) 02P MTA100 HDR ASSY PL STR LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC030641122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
G832ME010641122HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, 15u\\ Gold Black | |
G832MB030641122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 3.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1036
|
Newark | 02P Mta100 Hdr Assy Pl Str Lf |Amp Te Connectivity 3-641122-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2620 | Buy Now |
DISTI #
3937-3-641122-2-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 5000 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
3-641122-2-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2386 | Buy Now |
DISTI #
3-641122-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-641122-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2148 | Buy Now |
DISTI #
571-3-641122-2
|
Mouser Electronics | Headers & Wire Housings 02P MTA100 HDR ASSY PL STR LF RoHS: Compliant | 0 |
|
$0.2380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.2110 | Buy Now |
DISTI #
AMP3-641122-2
|
Heilind Electronics | 02P MTA100 HDR ASSY PL STR LF | Americas - 0 in Stock |
|
$0.2154 / $0.2712 | Buy Now |
|
Onlinecomponents.com | 02P MTA100 HDR ASSY PL STR LF RoHS: Compliant | 0 |
|
$0.2455 / $0.3579 | Buy Now |
DISTI #
AMP3-641122-2
|
Interstate Connecting Components | 02P MTA100 HDR ASSY PL STR LF | 0 |
|
$0.2154 / $0.2712 | Buy Now |
DISTI #
3-641122-2
|
Avnet Abacus | (Alt: 3-641122-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641122-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641122-2
TE Connectivity
(3-641122-2) 02P MTA100 HDR ASSY PL STR LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-641122-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641122-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-647609-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-641122-2 vs 3-647609-2 |
3-641212-2 | (3-641212-2) 02P MTA100 HDR ASSY PL RA LF | TE Connectivity | 3-641122-2 vs 3-641212-2 |
3-647047-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-641122-2 vs 3-647047-2 |
3-647017-2 | (3-647017-2) 02P MTA100 PSTD CONN ASSY LF | TE Connectivity | 3-641122-2 vs 3-647017-2 |
647658-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-641122-2 vs 647658-2 |
3-647630-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-641122-2 vs 3-647630-2 |
3-641124-2 | (3-641124-2) 02P MTA100 HDR ASSY P/STR LF | TE Connectivity | 3-641122-2 vs 3-641124-2 |
2-917500-2 | 2.5 MIS 2P ASSY BLACK | TE Connectivity | 3-641122-2 vs 2-917500-2 |
3-647628-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-641122-2 vs 3-647628-2 |
3-647016-2 | (3-647016-2) 02P MTA100 PSTD CONN ASSY LF | TE Connectivity | 3-641122-2 vs 3-647016-2 |