3-647609-2
Description: (3-647609-2) 02P MTA100 HDR ASSY F/L LF

Overview of 3-647609-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 3-647609-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R2850
Newark 02P Mta100 Hdr Assy F/L Lf |Amp Te Connectivity 3-647609-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.2960
$0.2960 Buy Now
DISTI # 3-647609-2-ND
DigiKey CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk 14999
In Stock
  • 1 $0.5900
  • 10 $0.4930
  • 100 $0.4083
  • 500 $0.3580
  • 1,000 $0.3384
  • 5,000 $0.2969
  • 10,000 $0.2808
$0.2808 / $0.5900 Buy Now
DISTI # 3-647609-2
Avnet Americas Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-647609-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.2580
$0.2580 Buy Now
DISTI # 571-3-647609-2
Mouser Electronics Headers & Wire Housings 02P MTA100 HDR ASSY F/L LF RoHS: Compliant 2467
  • 1 $0.5500
  • 10 $0.4890
  • 100 $0.4070
  • 500 $0.3510
  • 1,000 $0.3190
  • 2,500 $0.3180
  • 5,000 $0.2900
  • 10,000 $0.2800
  • 25,000 $0.2760
$0.2760 / $0.5500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Box 0
Box
  • 5,000 $0.2390
$0.2390 Buy Now
DISTI # AMP3-647609-2
Heilind Electronics 02P MTA100 HDR ASSY F/L LF Americas - 0 in Stock
  • 5,000 $0.3022
  • 25,000 $0.2437
$0.2437 / $0.3022 Buy Now
Onlinecomponents.com 02P MTA100 HDR ASSY F/L LF RoHS: Compliant 5000 In Stock
  • 50 $0.4977
  • 250 $0.4033
  • 500 $0.3226
  • 1,250 $0.2980
  • 2,500 $0.2950
  • 3,750 $0.2921
  • 5,000 $0.2546
$0.2546 / $0.4977 Buy Now
DISTI # 81003694
Verical Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Carton RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2415 Americas - 5000
  • 150 $0.6654
  • 250 $0.5392
  • 500 $0.4234
  • 1,250 $0.3772
  • 2,500 $0.3734
$0.3734 / $0.6654 Buy Now
DISTI # 3-647609-2
TTI Headers & Wire Housings 02P MTA100 HDR ASSY F/L LF Min Qty: 5000 Package Multiple: 5000 Container: Each Americas - 0
  • 5,000 $0.2790
  • 10,000 $0.2670
  • 25,000 $0.2610
$0.2610 / $0.2790 Buy Now
DISTI # AMP3-647609-2
Interstate Connecting Components 02P MTA100 HDR ASSY F/L LF 0
  • 5,000 $0.3022
  • 25,000 $0.2437
$0.2437 / $0.3022 Buy Now
DISTI # 3-647609-2
Avnet Abacus (Alt: 3-647609-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 02P MTA100 HDR ASSY F/L LF RoHS: Compliant 5000 In Stock
  • 50 $0.4977
  • 250 $0.4033
  • 500 $0.3226
  • 1,250 $0.2980
  • 2,500 $0.2950
  • 3,750 $0.2921
  • 5,000 $0.2546
$0.2546 / $0.4977 Buy Now

CAD Models for 3-647609-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-647609-2 by TE Connectivity

3-647609-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
PEG
Body Depth
0.34 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
250u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Reference Standard
CSA, LR, U
Terminal Length
0.135 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 3-647609-2
    TE Connectivity
    (3-647609-2) 02P MTA100 HDR ASSY F/L LF
    VS

Alternate Parts for 3-647609-2

This table gives cross-reference parts and alternative options found for 3-647609-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-647609-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-647609-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 3-647609-2 vs 3-647609-2
3-641212-2 (3-641212-2) 02P MTA100 HDR ASSY PL RA LF TE Connectivity 3-647609-2 vs 3-641212-2
3-647047-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 3-647609-2 vs 3-647047-2
3-647017-2 (3-647017-2) 02P MTA100 PSTD CONN ASSY LF TE Connectivity 3-647609-2 vs 3-647017-2
647658-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator TE Connectivity 3-647609-2 vs 647658-2
3-647630-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 3-647609-2 vs 3-647630-2
3-641124-2 (3-641124-2) 02P MTA100 HDR ASSY P/STR LF TE Connectivity 3-647609-2 vs 3-641124-2
2-917500-2 2.5 MIS 2P ASSY BLACK TE Connectivity 3-647609-2 vs 2-917500-2
3-647628-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 3-647609-2 vs 3-647628-2
3-647016-2 (3-647016-2) 02P MTA100 PSTD CONN ASSY LF TE Connectivity 3-647609-2 vs 3-647016-2

Related Parts for 3-647609-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-647609-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-647609-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-647609-2 would you like to use for your alert(s)?
  • Please alert me when 3-647609-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-647609-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-647609-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-647609-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-647609-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-647609-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: