-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641208-2) 02P MTA156 HDR ASSY FL ST LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3562
|
Newark | Wire-Board Connector Header 2 Position, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 3-641208-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 947 |
|
$1.0200 / $1.3400 | Buy Now |
DISTI #
70AH0298
|
Newark | Wtb Conn, Header, 2Pos, 1Row, 3.96Mm Rohs Compliant: Yes |Amp Te Connectivity 3-641208-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 / $1.4500 | Buy Now |
DISTI #
79AH9631
|
Newark | 02P Mta156 Hdr Assy Fl St Lf Rohs Compliant: Yes |Te Connectivity 3-641208-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6720 | Buy Now |
DISTI #
A31676-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5305 In Stock |
|
$0.7000 / $1.3000 | Buy Now |
DISTI #
3-641208-2
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 3.96mm Solder ST Through Hole - Bulk (Alt: 3-641208-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 36540000 Factory Stock |
|
$0.6720 | Buy Now |
DISTI #
52K3562
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 3.96mm Solder ST Through Hole - Bulk (Alt: 52K3562) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 947 Partner Stock |
|
$1.1300 / $1.3400 | Buy Now |
DISTI #
571-3-641208-2
|
Mouser Electronics | Headers & Wire Housings FRCTN LK HDR STR 2P Square post gold RoHS: Compliant | 10509 |
|
$0.6510 / $1.1400 | Buy Now |
|
Future Electronics | MTA-156 2 Position Single Row Through-Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Box | 2500Box |
|
$0.5000 | Buy Now |
|
Future Electronics | MTA-156 2 Position Single Row Through-Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.6600 | Buy Now |
DISTI #
AMP3-641208-2
|
Heilind Electronics | 02P MTA156 HDR ASSY FL ST LF | Americas - 6375 in Stock |
|
$0.7314 / $0.7778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641208-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641208-2
TE Connectivity
(3-641208-2) 02P MTA156 HDR ASSY FL ST LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.425 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-641208-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641208-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641208-2 | 02P MTA156 HDR ASSY FL ST 30AU | TE Connectivity | 3-641208-2 vs 641208-2 |