-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641211-5) 05P MTA100 HDR ASY PL STR LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-641211-5
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Tape and Reel (Alt: 3-641211-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA-.100 HDR ASSY, POLARIZED, .025 SQUARE STRAIGHT POST .000030 GOLD PLATED RoHS: Compliant | 0 |
|
$0.7190 / $1.5050 | Buy Now |
DISTI #
3-641211-5
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Tape and Reel (Alt: 3-641211-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3-641211-5
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Tape and Reel (Alt: 3-641211-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 3-641211-5
|
PEI Genesis | Board Connector 5 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | MTA-.100 HDR ASSY, POLARIZED, .025 SQUARE STRAIGHT POST .000030 GOLD PLATED RoHS: Compliant | 0 |
|
$0.7190 / $1.5050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641211-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641211-5
TE Connectivity
(3-641211-5) 05P MTA100 HDR ASY PL STR LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-641211-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641211-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-644488-5 | (2-644488-5) 05P MTA100 SHRD HDR F/L R/A SN | TE Connectivity | 3-641211-5 vs 2-644488-5 |
75160-150-05LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 3-641211-5 vs 75160-150-05LF |
644489-5 | (644489-5) 05P MTA100 SHRD HDR R/A 30AU | TE Connectivity | 3-641211-5 vs 644489-5 |
75160-118-05LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,5 position, 2.54mm pitch | Amphenol Communications Solutions | 3-641211-5 vs 75160-118-05LF |
75160-127-05LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,5 position, 2.54mm pitch | Amphenol Communications Solutions | 3-641211-5 vs 75160-127-05LF |
75160-315-05LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,5 position, 2.54mm pitch | Amphenol Communications Solutions | 3-641211-5 vs 75160-315-05LF |
75160-118-05LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 3-641211-5 vs 75160-118-05LF |
2-644803-5 | (2-644803-5) 05P MTA100 SHRD HDR ASST RA FL | TE Connectivity | 3-641211-5 vs 2-644803-5 |
3-641127-5 | (3-641127-5) 05P MTA100 HDR ASSY FL/RA LF | TE Connectivity | 3-641211-5 vs 3-641127-5 |
75160-102-05LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 3-641211-5 vs 75160-102-05LF |