-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3907
|
Newark | Wire-Board Connector Header 5 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 3-641214-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
A30781-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
42 In Stock |
|
$1.1861 / $2.0600 | Buy Now |
DISTI #
3-641214-5
|
Avnet Americas | Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 3-641214-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.1466 / $1.2945 | Buy Now |
DISTI #
571-3-641214-5
|
Mouser Electronics | Headers & Wire Housings HDR R/A .100 5P 30AU RoHS: Compliant | 283 |
|
$1.2300 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.0900 | Buy Now |
DISTI #
AMP3-641214-5
|
Heilind Electronics | 05P MTA100 HDR ASSY PO/RA LF | Americas - 0 in Stock |
|
$1.0571 / $1.1935 | Buy Now |
|
Onlinecomponents.com | 05P MTA100 HDR ASSY PO/RA LF RoHS: Compliant |
42 In Stock |
|
$1.0600 / $1.7400 | Buy Now |
DISTI #
3-641214-5
|
TTI | Headers & Wire Housings HDR R/A .100 5P 30AU Min Qty: 2000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.2000 / $1.2400 | Buy Now |
DISTI #
3-641214-5
|
Avnet Americas | Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 3-641214-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.1466 / $1.2945 | Buy Now |
DISTI #
AMP3-641214-5
|
Interstate Connecting Components | 05P MTA100 HDR ASSY PO/RA LF | 0 |
|
$1.0571 / $1.1935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641214-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641214-5
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.225 inch | |
Body Depth | 0.305 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-641214-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641214-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641214-5 | (3-641214-5) 05P MTA100 HDR ASSY PO/RA LF | TE Connectivity | 3-641214-5 vs 3-641214-5 |
641214-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 3-641214-5 vs 641214-5 |