Part Details for 3-644329-2 by TE Connectivity
Overview of 3-644329-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3-644329-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-644329-2-ND
|
DigiKey | CONN RCPT 2POS IDC 18AWG TIN Min Qty: 30 Lead time: 7 Weeks Container: Tray MARKETPLACE PRODUCT |
58 In Stock |
|
$2.6800 | Buy Now |
DISTI #
3-644329-2-ND
|
DigiKey | CONN RCPT 2POS IDC 18AWG TIN Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount RoHS: Compliant |
58 Partner Stock |
|
$1.0400 / $2.0200 | Buy Now |
DISTI #
11593390
|
Verical | Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Package RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 58 |
|
$2.5200 | Buy Now |
DISTI #
36443292-TEC
|
TME | 3-644329-2 Min Qty: 15 | 58 |
|
$2.9464 / $2.9480 | Buy Now |
DISTI #
3-644329-2
|
Avnet Abacus | Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount (Alt: 3-644329-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-644329-2
|
Avnet Abacus | Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount (Alt: 3-644329-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100505558
|
Chip1Stop | Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Package RoHS: Compliant | 58 |
|
$3.0800 / $3.0900 | Buy Now |
|
Master Electronics | Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount RoHS: Compliant |
58 Partner Stock |
|
$1.0400 / $2.0200 | Buy Now |
Part Details for 3-644329-2
3-644329-2 CAD Models
3-644329-2 Part Data Attributes
|
3-644329-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644329-2
TE Connectivity
2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.355 inch | |
Body Depth | 0.73 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG |
Alternate Parts for 3-644329-2
This table gives cross-reference parts and alternative options found for 3-644329-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644329-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644329-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 3-644329-2 vs 644329-2 |