-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3535
|
Newark | Wire-Board Connector Header, 3 Position, 0.1In, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 3-644457-3 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 | Buy Now |
DISTI #
A30885-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1727 In Stock |
|
$0.2009 / $0.4300 | Buy Now |
DISTI #
3-644457-3
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 3-644457-3) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1690 | Buy Now |
DISTI #
571-3-644457-3
|
Mouser Electronics | Headers & Wire Housings NARROW FLT HDR 3P Right Angle Post RoHS: Compliant | 1869 |
|
$0.1770 / $0.3800 | Buy Now |
|
Future Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1740 / $0.1860 | Buy Now |
|
Future Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1740 / $0.1860 | Buy Now |
DISTI #
AMP3-644457-3
|
Heilind Electronics | 03P MTA100 HDR ASSY R/A NARROW | Americas - 0 in Stock |
|
$0.1751 / $0.2101 | Buy Now |
|
Onlinecomponents.com | 03P MTA100 HDR ASSY R/A NARROW RoHS: Compliant |
13500 In Stock |
|
$0.1910 / $0.3828 | Buy Now |
DISTI #
69074259
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Bag/Box RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 13500 |
|
$0.2427 / $0.5118 | Buy Now |
DISTI #
3-644457-3
|
TTI | Headers & Wire Housings NARROW FLT HDR 3P Right Angle Post RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1660 / $0.1760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644457-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644457-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.352 inch | |
Body Depth | 0.262 inch | |
Body Length | 0.288 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 3-644457-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644457-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640452-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-644457-3 vs 640452-3 |
640457-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator | TE Connectivity | 3-644457-3 vs 640457-3 |
641213-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 3-644457-3 vs 641213-3 |
3-644695-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-644457-3 vs 3-644695-3 |
2106112-4 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.138 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 3-644457-3 vs 2106112-4 |
647017-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | TE Connectivity | 3-644457-3 vs 647017-3 |
644884-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 3-644457-3 vs 644884-3 |
2-644861-3 | (2-644861-3) 03P MTA100 SHRD HDR,W/O PEG SN | TE Connectivity | 3-644457-3 vs 2-644861-3 |
TMS-103-52-L-S | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 3-644457-3 vs TMS-103-52-L-S |
3-647116-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 3-644457-3 vs 3-647116-3 |