-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(644884-3) 03P MTA100 HDR ASSY,NARROW AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R6537
|
Newark | 03P Mta100 Hdr Assy, narrow Au |Amp Te Connectivity 644884-3 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 | Buy Now |
DISTI #
644884-3-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
8685 In Stock |
|
$0.3723 / $0.5200 | Buy Now |
DISTI #
644884-3
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 644884-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3947 | Buy Now |
DISTI #
571-644884-3
|
Mouser Electronics | Headers & Wire Housings 03P MTA100 HDR ASSY NARROW AU RoHS: Compliant | 86 |
|
$0.4000 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.3510 | Buy Now |
DISTI #
AMP644884-3
|
Heilind Electronics | 03P MTA100 HDR ASSYNARROW AU | Americas - 0 in Stock |
|
$0.4380 | Buy Now |
|
Onlinecomponents.com | 03P MTA100 HDR ASSY,NARROW AU RoHS: Compliant |
4500 In Stock |
|
$0.2755 / $0.3900 | Buy Now |
DISTI #
644884-3
|
TTI | Headers & Wire Housings 03P MTA100 HDR ASSY NARROW AU RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.3610 | Buy Now |
DISTI #
AMP644884-3
|
Interstate Connecting Components | 03P MTA100 HDR ASSYNARROW AU | 0 |
|
$0.4380 | Buy Now |
DISTI #
TE Connectivity 644884-3
|
PEI Genesis | Board Connector 3 Contact(s) | 4500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
644884-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644884-3
TE Connectivity
(644884-3) 03P MTA100 HDR ASSY,NARROW AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.092 inch | |
Body Depth | 0.395 inch | |
Body Length | 0.388 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 644884-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644884-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644886-3 | (644886-3) 03P MTA100 HDR ASSY,NARROW AU | TE Connectivity | 644884-3 vs 644886-3 |
75160-127-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 644884-3 vs 75160-127-03 |
75160-102-03LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,3 position, 2.54mm pitch | Amphenol Communications Solutions | 644884-3 vs 75160-102-03LF |
75160-803-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 644884-3 vs 75160-803-03LF |
3-644457-3 | (3-644457-3) 03P MTA100 HDR ASSY R/A NARROW | TE Connectivity | 644884-3 vs 3-644457-3 |
3-641127-3 | (3-641127-3) 03P MTA100 HDR ASSY FL/RA LF | TE Connectivity | 644884-3 vs 3-641127-3 |
402431043 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 644884-3 vs 402431043 |
75160-318-03LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,3 position, 2.54mm pitch | Amphenol Communications Solutions | 644884-3 vs 75160-318-03LF |
75160-331-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 644884-3 vs 75160-331-03LF |
MKS2653-6-0-303 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Stocko Contact GmbH & Co Kg | 644884-3 vs MKS2653-6-0-303 |