-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-644759-2) 02P MTA156 HDR ASSY STR LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6317
|
Newark | Headers&wire Housings Hdr 02P F-Lock Sq Vertical |Amp Te Connectivity 3-644759-2 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 2983 |
|
$0.6340 | Buy Now |
DISTI #
18R2318
|
Newark | 02P Mta156 Hdr Assy Str Lf |Amp Te Connectivity 3-644759-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 | Buy Now |
DISTI #
3-644759-2-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 2500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5441 | Buy Now |
DISTI #
3-644759-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-644759-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4912 / $0.5546 | Buy Now |
DISTI #
571-3-644759-2
|
Mouser Electronics | Headers & Wire Housings HDR 02P F-LOCK SQ VERTICAL RoHS: Compliant | 1269 |
|
$0.5660 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.4670 | Buy Now |
DISTI #
AMP3-644759-2
|
Heilind Electronics | 02P MTA156 HDR ASSY STR L | Americas - 638 in Stock |
|
$0.5826 / $0.6002 | Buy Now |
|
Onlinecomponents.com | 02P MTA156 HDR ASSY STR LF RoHS: Compliant |
2983 Partner Stock |
|
$0.5100 / $0.7400 | Buy Now |
DISTI #
3-644759-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-644759-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4912 / $0.5546 | Buy Now |
DISTI #
AMP3-644759-2
|
Interstate Connecting Components | 02P MTA156 HDR ASSY STR L | 212 |
|
$0.5826 / $0.6002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644759-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644759-2
TE Connectivity
(3-644759-2) 02P MTA156 HDR ASSY STR LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.3 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.31 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-644759-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644759-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644759-2 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 3-644759-2 vs 644759-2 |