-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(641119-2) 02P MTA156 HDR ASSY FL/ST 15AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641119-2-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1250 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6385 | Buy Now |
DISTI #
641119-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 641119-2) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 27 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5333 / $0.6021 | Buy Now |
DISTI #
571-641119-2
|
Mouser Electronics | Headers & Wire Housings 2P HDR ASSY FL/ST 15AU RoHS: Compliant | 0 |
|
$0.6390 | Order Now |
|
Future Electronics | MTA-156 2 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5850 / $0.6350 | Buy Now |
|
Future Electronics | MTA-156 2 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5850 / $0.6350 | Buy Now |
DISTI #
AMP641119-2
|
Heilind Electronics | 02P MTA156 HDR ASSY FL/ST 15AU | Americas - 0 in Stock |
|
$0.6325 / $0.6517 | Buy Now |
|
Onlinecomponents.com | 02P MTA156 HDR ASSY FL/ST 15AU RoHS: Compliant | 0 |
|
$0.5900 / $0.8590 | Buy Now |
DISTI #
AMP641119-2
|
Interstate Connecting Components | 02P MTA156 HDR ASSY FL/ST 15AU | 0 |
|
$0.6325 / $0.6517 | Buy Now |
DISTI #
641119-2
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole (Alt: 641119-2) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
641119-2
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole (Alt: 641119-2) RoHS: Compliant Min Qty: 313 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641119-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641119-2
TE Connectivity
(641119-2) 02P MTA156 HDR ASSY FL/ST 15AU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 641119-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641119-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641119-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 641119-2 vs 641119-2 |