-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P MTA156 HDR ASSY W/O#2 LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2482
|
Newark | 03P Mta156 Hdr Assy W/O#2 Lf |Amp Te Connectivity 3-644991-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4410 | Buy Now |
DISTI #
3-644991-3-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4164 | Buy Now |
DISTI #
3937-3-644991-3-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 5000 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-644991-3
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-644991-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3805 | Buy Now |
DISTI #
571-3-644991-3
|
Mouser Electronics | Headers & Wire Housings 03P MTA156 HDR ASSY W/O#2 LF RoHS: Compliant | 0 |
|
$0.4480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.3740 | Buy Now |
DISTI #
AMP3-644991-3
|
Heilind Electronics | 03P MTA156 HDR ASSY W/O#2 LF | Americas - 0 in Stock |
|
$0.4664 / $0.4733 | Buy Now |
|
Onlinecomponents.com | 03P MTA156 HDR ASSY W/O#2 LF RoHS: Compliant | 0 |
|
$0.3937 / $0.8245 | Buy Now |
DISTI #
AMP3-644991-3
|
Interstate Connecting Components | 03P MTA156 HDR ASSY W/O#2 LF | 0 |
|
$0.4664 / $0.4733 | Buy Now |
|
Master Electronics | 03P MTA156 HDR ASSY W/O#2 LF RoHS: Compliant | 0 |
|
$0.3937 / $0.8245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644991-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644991-3
TE Connectivity
03P MTA156 HDR ASSY W/O#2 LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Depth | 0.575 inch | |
Body Length | 0.463 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8.89u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-644991-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644991-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644991-3 | 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 3-644991-3 vs 644991-3 |
644991-3 | CONNECTOR, 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 3-644991-3 vs 644991-3 |