-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 19 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1501
|
Newark | Mbxl R/A Hdr 4Acp + 12S + 3P |Amp Te Connectivity 3-6450830-3 Min Qty: 1056 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 | Buy Now |
DISTI #
3-6450830-3-ND
|
DigiKey | CONN HEADER MULTI-BEAM 19POS PCB Min Qty: 1056 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9546 | Buy Now |
DISTI #
3-6450830-3
|
Avnet Americas | Conn Power PIN 7Power/12Signal POS 6.35/7.62mm Solder RA - Trays (Alt: 3-6450830-3) RoHS: Compliant Min Qty: 1056 Package Multiple: 132 Container: Tray | 0 |
|
$6.0988 / $6.8858 | Buy Now |
DISTI #
571-3-6450830-3
|
Mouser Electronics | Power to the Board MBXL R/A HDR 4ACP + 12S + 3P RoHS: Compliant | 0 |
|
$6.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 132 Container: Tray | 0Tray |
|
$5.7900 | Buy Now |
DISTI #
AMP3-6450830-3
|
Heilind Electronics | MBXL R/A HDR 4ACP + 12S + 3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MBXL R/A HDR 4ACP + 12S + 3P RoHS: Compliant | 0 |
|
$6.3000 / $17.7100 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
DISTI #
3-6450830-3
|
Avnet Americas | Conn Power PIN 7Power/12Signal POS 6.35/7.62mm Solder RA - Trays (Alt: 3-6450830-3) RoHS: Compliant Min Qty: 1056 Package Multiple: 132 Container: Tray | 0 |
|
$6.0988 / $6.8858 | Buy Now |
DISTI #
AMP3-6450830-3
|
Interstate Connecting Components | MBXL R/A HDR 4ACP + 12S + 3P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-6450830-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6450830-3
TE Connectivity
Board Connector, 19 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.92 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 3.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P7 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 50A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 50 A | |
Rated Current (Signal) | 50 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |
This table gives cross-reference parts and alternative options found for 3-6450830-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-6450830-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-6450830-2 | (3-6450830-2) MBXL R/A HDR 4ACP + 12S + 3P | TE Connectivity | 3-6450830-3 vs 3-6450830-2 |
3-6450830-3 | (3-6450830-3) MBXL R/A HDR 4ACP + 12S + 3P | TE Connectivity | 3-6450830-3 vs 3-6450830-3 |