Part Details for 3-646488-0 by TE Connectivity
Overview of 3-646488-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-646488-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8205
|
Newark | Hard Metric Conn 2Mm H.m., A/B-19 Recept Assy. |Amp Te Connectivity 3-646488-0 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2000 / $11.2400 | Buy Now |
DISTI #
3-646488-0-ND
|
DigiKey | CONN RECEPT 95POS 2MM PRESS-FIT Min Qty: 10500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2026 | Buy Now |
DISTI #
3-646488-0
|
Avnet Americas | 2MM H.M., A/B-19 RECEPT. ASSY. - Rail/Tube (Alt: 3-646488-0) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 210 Lead time: 12 Weeks, 2 Days Container: Tube | 0 |
|
$5.5824 | Buy Now |
DISTI #
571-3-646488-0
|
Mouser Electronics | Hard Metric Connectors 2MM H.M., A/B-19 RECEPT ASSY. RoHS: Compliant | 0 |
|
$7.0900 | Order Now |
DISTI #
72136037
|
RS | Connector, 2MM, H.M., A/B-19 Recept. Assy. | TE Connectivity 3-646488-0 RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1800 | RFQ |
DISTI #
AMP3-646488-0
|
Heilind Electronics | 2MM H.M., A/B-19 RECEPT. ASSY. | Americas - 0 in Stock |
|
$7.2972 | Buy Now |
|
Onlinecomponents.com | Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole | 0 |
|
$6.2900 / $18.4600 | Buy Now |
DISTI #
AMP3-646488-0
|
Interstate Connecting Components | 2MM H.M., A/B-19 RECEPT. ASSY. | 0 |
|
$7.2972 | Buy Now |
DISTI #
3-646488-0
|
Avnet Abacus | (Alt: 3-646488-0) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 14 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole | 0 |
|
$6.2900 / $18.4600 | Buy Now |
Part Details for 3-646488-0
3-646488-0 CAD Models
3-646488-0 Part Data Attributes
|
3-646488-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-646488-0
TE Connectivity
Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Body Breadth | 0.449 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.494 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 3-646488-0
This table gives cross-reference parts and alternative options found for 3-646488-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-646488-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-5352171-0 | Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-646488-0 vs 3-5352171-0 |