Part Details for 3-822499-1 by TE Connectivity
Overview of 3-822499-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-822499-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 378 |
|
RFQ | ||
|
Bristol Electronics | 314 |
|
RFQ | ||
|
Bristol Electronics | 174 |
|
RFQ | ||
|
Quest Components | Plcc Socket, 44 Contacts, 11x11, Surface Mount Terminal | 282 |
|
$1.0200 / $2.0400 | Buy Now |
|
Quest Components | Plcc Socket, 44 Contacts, 11x11, Surface Mount Terminal | 251 |
|
$1.0200 / $2.0400 | Buy Now |
|
Quest Components | Plcc Socket, 44 Contacts, 11x11, Surface Mount Terminal | 160 |
|
$0.7650 / $1.2750 | Buy Now |
|
Quest Components | Plcc Socket, 44 Contacts, 11x11, Surface Mount Terminal | 154 |
|
$0.7650 / $1.2750 | Buy Now |
|
Quest Components | Plcc Socket, 44 Contacts, 11x11, Surface Mount Terminal | 139 |
|
$1.3160 / $2.6320 | Buy Now |
DISTI #
3-822499-1
|
Avnet Abacus | Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD T/R (Alt: 3-822499-1) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 | Abacus - 0 |
|
Buy Now |
Part Details for 3-822499-1
3-822499-1 CAD Models
3-822499-1 Part Data Attributes
|
3-822499-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-822499-1
TE Connectivity
PLCC SOCKET,44 CONTACTS,11X11,SURFACE MOUNT TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.866 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.866 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | SN-PB ON NI | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 5000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 3-822499-1
This table gives cross-reference parts and alternative options found for 3-822499-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-822499-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-822516-1 | PLCC44, IC SOCKET | TE Connectivity | 3-822499-1 vs 3-822516-1 |
822516-1 | PLCC44, IC SOCKET | TE Connectivity | 3-822499-1 vs 822516-1 |