Part Details for 3-829868-0 by TE Connectivity
Results Overview of 3-829868-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-829868-0 Information
3-829868-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3-829868-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13H0305
|
Newark | 6X10P Federlei 2,5 Rohs Compliant: Yes |Amp Te Connectivity 3-829868-0 RoHS: Compliant Min Qty: 13440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
3-829868-0
|
Avnet Americas | - Bulk (Alt: 3-829868-0) COO: Italy RoHS: Compliant Min Qty: 13440 Package Multiple: 1680 Container: Bulk | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | 6X10P FEDERLEI 2,5 COO: Italy RoHS: Compliant | 0 |
|
$0.4782 / $1.3440 | Buy Now |
|
DISTI #
000000000000898232
|
Sager | Standard Card Edge Connectors 6X10P FEDERLEI 2,5 | 0 |
|
Buy Now | |
|
DISTI #
3-829868-0
|
Avnet Abacus | (Alt: 3-829868-0) RoHS: Compliant Min Qty: 13440 Package Multiple: 13440 | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | 6X10P FEDERLEI 2,5 COO: Italy RoHS: Compliant | 0 |
|
$0.4782 / $1.3440 | Buy Now |
US Tariff Estimator: 3-829868-0 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3-829868-0
3-829868-0 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-829868-0 Part Data Attributes
|
|
3-829868-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-829868-0
TE Connectivity
6X10P FEDERLEI 2,5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Amp Duoplug 2.5 | |
| Body Breadth | 0.289 Inch | |
| Body Depth | 0.29 Inch | |
| Body Length | 1.078 Inch | |
| Body/Shell Style | Receptacle | |
| Cable Types | Discrete | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Diameter-Min | 0.047 Inch | |
| Insulator Color | Gray | |
| Insulator Material | Pbt-Polyester | |
| MIL Conformance | No | |
| Mains Connector Rating | 2a | |
| Mating Contact Pitch | 0.098 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 2 A | |
| Rated Voltage | 63 V | |
| Reference Standard | Ul | |
| Terminal Pitch | 2.5 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 24 Awg |
Alternate Parts for 3-829868-0
This table gives cross-reference parts and alternative options found for 3-829868-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-829868-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5-87879-2 | TE Connectivity | Check for Price | 10 MODIV VRT SR OE 100/115, ROHS | 3-829868-0 vs 5-87879-2 |
| 76341-410HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | 3-829868-0 vs 76341-410HLF |
| 535584-9 | TE Connectivity | Check for Price | 10 MODIV VRT SR CE 100/115 | 3-829868-0 vs 535584-9 |
| 960110-6302-AR | 3M Interconnect | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 3-829868-0 vs 960110-6302-AR |
| 10131931-610ULF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | 3-829868-0 vs 10131931-610ULF |
| 10131931-210ALF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | 3-829868-0 vs 10131931-210ALF |
| 10131931-510ALF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | 3-829868-0 vs 10131931-510ALF |
| 10131931-110ULF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | 3-829868-0 vs 10131931-110ULF |
| 10131931-410ULF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | 3-829868-0 vs 10131931-410ULF |
| 10131931-110ALF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | 3-829868-0 vs 10131931-110ALF |