3-84533-1
TE Connectivity
Description: (3-84533-1) 1.25MM FFC POST PLATED H 31P

Overview of 3-84533-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 3-84533-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R3044
Newark 1.25Mm Ffc Post Plated H 31P |Amp Te Connectivity 3-84533-1 RoHS: Not Compliant Min Qty: 20300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.7870
$0.7870 Buy Now
DISTI # 3-84533-1-ND
DigiKey CONN FFC TOP 31POS 1.25MM R/A Min Qty: 20300 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 20,300 $0.7070
$0.7070 Buy Now
DISTI # 3-84533-1
Avnet Americas Conn FPC Connector SKT 31 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 3-84533-1) RoHS: Compliant Min Qty: 20300 Package Multiple: 700 Container: Tray 0
  • 20,300 $0.6787
$0.6787 Buy Now
DISTI # 571-3-84533-1
Mouser Electronics FFC & FPC Connectors 1.25MM FFC POST PLATED H 31P RoHS: Compliant 0
  • 20,300 $0.7420
$0.7420 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20300 Package Multiple: 700 Container: Box 0
Box
  • 20,300 $0.6660
$0.6660 Buy Now
DISTI # AMP3-84533-1
Heilind Electronics 1.25MM FFC POST PLATED H 31P Americas - 0 in Stock
  • 20,300 $0.8318
$0.8318 Buy Now
Onlinecomponents.com 1.25MM FFC POST PLATED H 31P RoHS: Compliant 0
  • 5,075 $2.1040
  • 10,150 $1.0750
  • 15,225 $0.7310
  • 20,300 $0.7170
$0.7170 / $2.1040 Buy Now
DISTI # AMP3-84533-1
Interstate Connecting Components 1.25MM FFC POST PLATED H 31P 0
  • 20,300 $0.8318
$0.8318 Buy Now
DISTI # 3-84533-1
Avnet Abacus (Alt: 3-84533-1) RoHS: Compliant Min Qty: 20300 Package Multiple: 700 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 1.25MM FFC POST PLATED H 31P RoHS: Compliant 0
  • 5,075 $2.1040
  • 10,150 $1.0750
  • 15,225 $0.7310
  • 20,300 $0.7170
$0.7170 / $2.1040 Buy Now

CAD Models for 3-84533-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-84533-1 by TE Connectivity

3-84533-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Additional Feature
ROHS COMPLIANT
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.346 inch
Body Depth
0.189 inch
Body Length
1.673 inch
Cable Types
FFC, FPC
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Resistance
60 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Durability
20 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.049 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.4892 mm
Panel Mount
NO
Plating Thickness
31.49u inch
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Length
0.126 inch
Terminal Pitch
1.25 mm
Termination Type
SOLDER
Total Number of Contacts
31
UL Flammability Code
94V-0
Want to compare parts?
  1. 3-84533-1
    TE Connectivity
    (3-84533-1) 1.25MM FFC POST PLATED H 31P
    VS

Alternate Parts for 3-84533-1

This table gives cross-reference parts and alternative options found for 3-84533-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-84533-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-84533-1 FFC/FPC Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator TE Connectivity 3-84533-1 vs 3-84533-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-84533-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-84533-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-84533-1 would you like to use for your alert(s)?
  • Please alert me when 3-84533-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-84533-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-84533-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-84533-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-84533-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-84533-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: