Part Details for 3-87025-4 by TE Connectivity
Results Overview of 3-87025-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-87025-4 Information
3-87025-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 66987-025LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 2x25 Position. |
Price & Stock for 3-87025-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 324 |
|
RFQ |
Part Details for 3-87025-4
3-87025-4 CAD Models
3-87025-4 Part Data Attributes
|
|
3-87025-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-87025-4
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,7 CONTACTS,0.156 PITCH,BLACK
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Additional Feature | None | |
| Body Breadth | 0.25 Inch | |
| Body Depth | 0.79 Inch | |
| Body Length | 1.092 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Design | Strip Or Loose | |
| Contact Pattern | Rectangular | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Insulation Resistance | 50000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Thermoplastic | |
| Mating Contact Pitch | 0.156 Inch | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Min | -65 °C | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | Ul, Csa | |
| Reliability | Commercial | |
| Total Number of Contacts | 7 |