-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 MODII HDR DRST UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H5179
|
Newark | 60 Modii Hdr Drst Unshrd .100 Rohs Compliant: Yes |Amp Te Connectivity 3-87227-0 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1300 | Buy Now |
DISTI #
76AC6405
|
Newark | Headers & Wire Housings Unshrd Vert Dual 60 |Amp Te Connectivity 3-87227-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 / $15.2300 | Buy Now |
DISTI #
A26589-ND
|
DigiKey | CONN HEADER VERT 60POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
529 In Stock |
|
$13.0706 / $17.2900 | Buy Now |
DISTI #
3-87227-0
|
Avnet Americas | Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-87227-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7158 | Buy Now |
DISTI #
571-3872270
|
Mouser Electronics | Headers & Wire Housings UNSHRD VERT DUAL 60 RoHS: Compliant | 0 |
|
$12.8000 | Order Now |
DISTI #
72052169
|
RS | Connector, AMPMODU, 60 Modii Hdr Drst Unshrd .100 | TE Connectivity 3-87227-0 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$12.3100 | Buy Now |
DISTI #
AMP3-87227-0
|
Heilind Electronics | 60 MODII HDR DRST UNSHRD .100 | Americas - 0 in Stock |
|
$15.3771 | Buy Now |
|
Onlinecomponents.com | 60 MODII HDR DRST UNSHRD .100 RoHS: Compliant |
2640 Partner Stock |
|
$11.7700 / $15.4600 | Buy Now |
|
Quest Components | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 980 |
|
$6.2685 / $11.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-87227-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-87227-0
TE Connectivity
60 MODII HDR DRST UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-87227-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-87227-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH2-60-SGB | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 3-87227-0 vs PH2-60-SGB |
8-146252-0 | 60 MODII HDR DRST B/A .100 LF | TE Connectivity | 3-87227-0 vs 8-146252-0 |
PEG60DS-GAR | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Mueller Electric Company | 3-87227-0 vs PEG60DS-GAR |