-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 MODII HDR DRST B/A .100 LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R8638
|
Newark | 60 Modii Hdr Drst B/A .100 Lf |Amp Te Connectivity 8-146252-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4500 | Buy Now |
DISTI #
90AJ0693
|
Newark | 60 Modii Hdr Drst B/A .100 Lf |Amp Te Connectivity 8-146252-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9200 / $13.2800 | Buy Now |
DISTI #
2266-8-146252-0-ND
|
DigiKey | CONN HEADER VERT 60POS 2.54MM Min Qty: 10 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
655 In Stock |
|
$8.4800 / $8.9900 | Buy Now |
DISTI #
3937-8-146252-0-ND
|
DigiKey | CONN HEADER VERT 60POS 2.54MM Min Qty: 10 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
8-146252-0-ND
|
DigiKey | CONN HEADER VERT 60POS 2.54MM Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3214 | Buy Now |
DISTI #
8-146252-0
|
Avnet Americas | Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 8-146252-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$7.0620 | Buy Now |
DISTI #
571-8-146252-0
|
Mouser Electronics | Headers & Wire Housings 60 MODII HDR DRST B/A .100 LF RoHS: Compliant | 0 |
|
$8.0500 | Order Now |
DISTI #
72047133
|
RS | Connector, AMPMODU, 60 Modii Hdr Drst B/A .100 Lf | TE Connectivity 8-146252-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8900 / $10.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Box | 0Box |
|
$6.9300 | Buy Now |
DISTI #
AMP8-146252-0
|
Heilind Electronics | 60 MODII HDR DRST B/A .100 LF | Americas - 0 in Stock |
|
$8.6544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-146252-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-146252-0
TE Connectivity
60 MODII HDR DRST B/A .100 LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 2.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 8-146252-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-146252-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-87227-0 | 60 MODII HDR DRST UNSHRD .100 | TE Connectivity | 8-146252-0 vs 3-87227-0 |
3-102977-0 | HEADER CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 8-146252-0 vs 3-102977-0 |