There are no models available for this part yet.
Overview of 3-902 N0602-70 by O-RINGS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0602N-S19-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 100A 4.6Mohm To-220 | |
H7N0602LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm LDPAK(S)-(1)/To-263 | |
H7N0602LMTR-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching |
Price & Stock for 3-902 N0602-70 by O-RINGS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 100 |
|
Buy Now |