Part Details for 3.0SMCJ13CA-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of 3.0SMCJ13CA-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3.0SMCJ13CA-GT3
3.0SMCJ13CA-GT3 CAD Models
3.0SMCJ13CA-GT3 Part Data Attributes
|
3.0SMCJ13CA-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ13CA-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 16.5 V | |
Breakdown Voltage-Min | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 3.0SMCJ13CA-GT3
This table gives cross-reference parts and alternative options found for 3.0SMCJ13CA-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ13CA-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ13CAE3/TR | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 3.0SMCJ13CA-GT3 vs SMLJ13CAE3/TR |
SMDJ13CAHR7G | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 3.0SMCJ13CA-GT3 vs SMDJ13CAHR7G |
SMDJ13CA-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | 3.0SMCJ13CA-GT3 vs SMDJ13CA-AT |
SMDJ13CAHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 3.0SMCJ13CA-GT3 vs SMDJ13CAHV7G |
SMLJ13CA | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | 3.0SMCJ13CA-GT3 vs SMLJ13CA |
3.0SMCJ13C-G | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 3.0SMCJ13CA-GT3 vs 3.0SMCJ13C-G |
SMLJ13C-T | Transient Suppressor, | Micro Commercial Components | 3.0SMCJ13CA-GT3 vs SMLJ13C-T |
SMDJ13CAV6G | Transient Suppressor, | Taiwan Semiconductor | 3.0SMCJ13CA-GT3 vs SMDJ13CAV6G |
SMDJ13CA-T500 | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 3.0SMCJ13CA-GT3 vs SMDJ13CA-T500 |
SMLJ13CTRE3 | Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional, | Microsemi Corporation | 3.0SMCJ13CA-GT3 vs SMLJ13CTRE3 |