Part Details for 3.0C12CA-M3/I by Vishay Intertechnologies
Overview of 3.0C12CA-M3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.0C12CA-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-3.0C12CA-M3/ICT-ND
|
DigiKey | 3KW, 12V 5%,BIDIR,SMC TVS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3500 In Stock |
|
$0.3487 / $0.9300 | Buy Now |
DISTI #
3.0C12CA-M3/I
|
Avnet Americas | 3KW, 12V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: 3.0C12CA-M3/I) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5049 | Buy Now |
DISTI #
78-3.0C12CA-M3I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3KW, 12V 5%,BIDIR,SMC TVS RoHS: Compliant | 3500 |
|
$0.3480 / $0.9200 | Buy Now |
DISTI #
3.0C12CA-M3/I
|
Avnet Americas | 3KW, 12V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: 3.0C12CA-M3/I) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5049 | Buy Now |