There are no models available for this part yet.
Overview of 3.0C30CA-M3/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3.0C30CA-M3/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AK9469
|
Newark | 3Kw, 30V 5%,bidir, smc Tvs |Vishay 3.0C30CA-M3/H RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 / $0.4760 | Buy Now | |
DISTI #
3.0C30CA-M3/H
|
Avnet Americas | 3KW, 30V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: 3.0C30CA-M3/H) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3725 | Buy Now | |
DISTI #
78-3.0C30CA-M3/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3KW, 30V 5%,BIDIR,SMC TVS RoHS: Compliant | 748 |
|
$0.4420 / $1.0400 | Buy Now | |
Bristol Electronics | 815 |
|
RFQ | ||||
DISTI #
3.0C30CA-M3/H
|
TTI | ESD Protection Diodes / TVS Diodes 3KW, 30V 5%,BIDIR,SMC TVS pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.4350 | Buy Now | |
DISTI #
3.0C30CA-M3/H
|
EBV Elektronik | 3KW, 30V 5%,BIDIR,SMC TVS (Alt: 3.0C30CA-M3/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for 3.0C30CA-M3/H by Vishay Intertechnologies
Part Data Attributes for 3.0C30CA-M3/H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
36.8 V
|
Breakdown Voltage-Min
|
33.3 V
|
Breakdown Voltage-Nom
|
35.05 V
|
Clamping Voltage-Max
|
48.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
30 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|