-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-3.0SMC30ACT-ND
|
DigiKey | TVS DIODE 30VWM 62VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2679 In Stock |
|
$0.2336 / $0.7100 | Buy Now |
DISTI #
576-3.0SMC30A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 35V 25KW 5% UNI TVS Min 8x20us RoHS: Compliant | 2993 |
|
$0.2330 / $0.5800 | Buy Now |
DISTI #
3.0SMC30A
|
TTI | ESD Suppressors / TVS Diodes 35V 25KW 5% UNI TVS Min 8x20us RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2340 | Buy Now |
DISTI #
3.0SMC30A-LF
|
TME | Diode: TVS, 0.42kW, 35V, 420A, unidirectional, ±5%, DO214AB, 3.0SMC Min Qty: 1 | 0 |
|
$0.2900 / $0.8020 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3.0SMC30A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3.0SMC30A
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |