Part Details for 3.0SMCJ150CA-13 by Diodes Incorporated
Overview of 3.0SMCJ150CA-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.0SMCJ150CA-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-3.0SMCJ150CA-13TR-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR SMC Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5518 / $0.6074 | Buy Now |
DISTI #
3.0SMCJ150CA-13
|
Avnet Americas | Diode TVS Single Bi-Directional 150V 3KW 2-Pin SMC T/R - Tape and Reel (Alt: 3.0SMCJ150CA-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4371 / $0.5164 | Buy Now |
DISTI #
621-3.0SMCJ150CA-13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP SMC T&R 3K RoHS: Compliant | 0 |
|
$0.5590 / $0.6140 | Order Now |
DISTI #
3.0SMCJ150CA-13
|
Avnet Americas | Diode TVS Single Bi-Directional 150V 3KW 2-Pin SMC T/R - Tape and Reel (Alt: 3.0SMCJ150CA-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4371 / $0.5164 | Buy Now |
DISTI #
3.0SMCJ150CA-13
|
Avnet Americas | Diode TVS Single Bi-Directional 150V 3KW 2-Pin SMC T/R - Tape and Reel (Alt: 3.0SMCJ150CA-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4371 / $0.5164 | Buy Now |
Part Details for 3.0SMCJ150CA-13
3.0SMCJ150CA-13 CAD Models
3.0SMCJ150CA-13 Part Data Attributes
|
3.0SMCJ150CA-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ150CA-13
Diodes Incorporated
Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 184.6 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 175.8 V | |
Clamping Voltage-Max | 243 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |