-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6510
|
Newark | Tvs Diode, Unidir, 3Kw, Do-214Ab Rohs Compliant: Yes |Littelfuse 3.0SMCJ15A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2682 |
|
$0.5570 / $1.0700 | Buy Now |
DISTI #
18-3.0SMCJ15ACT-ND
|
DigiKey | TVS DIODE 3000W UNI DO-214AB 15V Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2658 In Stock |
|
$0.3250 / $0.8800 | Buy Now |
DISTI #
576-3.0SMCJ15A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 3KW 15V 5%UNI DO-214AB RoHS: Compliant | 5752 |
|
$0.3280 / $0.8700 | Buy Now |
|
Quest Components | 2400 |
|
$0.5625 / $1.8750 | Buy Now | |
DISTI #
3.0SMCJ15A
|
TTI | ESD Suppressors / TVS Diodes TVS 3KW 15V 5%UNI DO-214AB Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3250 / $0.3500 | Buy Now |
DISTI #
3.0SMCJ15A-LF
|
TME | Diode: TVS, 3kW, 16.7÷18.5V, 123A, unidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.3510 / $0.8100 | RFQ |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.5443 / $0.9542 | Buy Now | |
DISTI #
3780371RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 3KW, DO-214AB RoHS: Compliant Min Qty: 100 Container: Reel | 2682 |
|
$0.3700 / $0.5477 | Buy Now |
DISTI #
3780371
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 3KW, DO-214AB RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2682 |
|
$0.3700 / $0.8957 | Buy Now |
DISTI #
3780371
|
Farnell | TVS DIODE, UNIDIR, 3KW, DO-214AB RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 2682 |
|
$0.3408 / $0.6390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3.0SMCJ15A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ15A
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 3.0SMCJ15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3.0SMCJ15A | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 3.0SMCJ15A vs 3.0SMCJ15A |
3.0SMCJ15A | Transient Suppressor, | Galaxy Microelectronics | 3.0SMCJ15A vs 3.0SMCJ15A |