Part Details for 3.0SMCJ160AQ-13 by Diodes Incorporated
Overview of 3.0SMCJ160AQ-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.0SMCJ160AQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-3.0SMCJ160AQ-13TR-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR SMC Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4898 / $0.5392 | Buy Now |
DISTI #
3.0SMCJ160AQ-13
|
Avnet Americas | Diode TVS Single Uni-Directional 160V 3kV 2-Pin SMC T/R - Tape and Reel (Alt: 3.0SMCJ160AQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3879 / $0.4582 | Buy Now |
DISTI #
621-3.0SMCJ160AQ-13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP SMC T&R 3K RoHS: Compliant | 0 |
|
$0.4960 / $0.5450 | Order Now |
Part Details for 3.0SMCJ160AQ-13
3.0SMCJ160AQ-13 CAD Models
3.0SMCJ160AQ-13 Part Data Attributes
|
3.0SMCJ160AQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ160AQ-13
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |